- RS Stock No.:
- 192-6459
- Mfr. Part No.:
- ECE 10K-3N
- Manufacturer:
- Kern
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€199.02
(exc. VAT)
€244.79
(inc. VAT)
Units | Per unit |
1 + | €199.02 |
- RS Stock No.:
- 192-6459
- Mfr. Part No.:
- ECE 10K-3N
- Manufacturer:
- Kern
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ECE Series Platform Scales
The ECE series form Kern is a range of economical Platform Scales. Featuring a compact, flat construction and battery operation. The ECE series of Platform Scales are suitable for all your high mobility needs.
Features and Benefits:
3 models available: up to 50kg
Large weighing plate
Fast display
Plastic weigh weighing plate
Convenient 2-key operation
Adjusting program CAL
Large backlit LCD display
Optional battery operation - 6 x 1.5 V AA
Large weighing plate
Fast display
Plastic weigh weighing plate
Convenient 2-key operation
Adjusting program CAL
Large backlit LCD display
Optional battery operation - 6 x 1.5 V AA
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 10kg |
Scale Type | Bench |
Calibrated | RSCAL |
Plug Type | Type C - European Plug, Type G - British 3-pin |
Weighpan Length | 260mm |
Weighpan Width | 320mm |
Net Weight | 1.5kg |
Model Number p | ECE 10K5 |
Maximum Operating Temperature | +35°C |
Minimum Operating Temperature | +5°C |
- RS Stock No.:
- 192-6459
- Mfr. Part No.:
- ECE 10K-3N
- Manufacturer:
- Kern