Adam Equipment Co Ltd GBK 16 Bench Weighing Scale, 16kg Weight Capacity
- RS Stock No.:
- 185-4013
- Mfr. Part No.:
- GBK 16
- Manufacturer:
- Adam Equipment Co Ltd
Subtotal (1 unit)**
€542.38
(exc. VAT)
€667.13
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €542.38 |
**price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 185-4063
Each
€611.38
(exc. VAT)
€752.00
(inc. VAT)
- RS Stock No.:
- 185-4013
- Mfr. Part No.:
- GBK 16
- Manufacturer:
- Adam Equipment Co Ltd
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Adam Equipment Co Ltd | |
Weighing Capacity | 16kg | |
Scale Type | Bench | |
Resolution | 500 g | |
Parts Counting | Yes | |
Interface Type | RS232, USB | |
Plug Type | Type G - British 3-pin, Type C - Europlug, Type I - Australian plug | |
Weighpan Dimensions | 300 x 400mm | |
Weighpan Length | 400mm | |
Weighpan Width | 300mm | |
Weighpan Height | 65mm | |
Net Weight | 7.6kg | |
Model Number p | GBK 16 | |
Minimum Operating Temperature | -10°C | |
Maximum Operating Temperature | +40°C | |
Select all | ||
---|---|---|
Manufacturer Adam Equipment Co Ltd | ||
Weighing Capacity 16kg | ||
Scale Type Bench | ||
Resolution 500 g | ||
Parts Counting Yes | ||
Interface Type RS232, USB | ||
Plug Type Type G - British 3-pin, Type C - Europlug, Type I - Australian plug | ||
Weighpan Dimensions 300 x 400mm | ||
Weighpan Length 400mm | ||
Weighpan Width 300mm | ||
Weighpan Height 65mm | ||
Net Weight 7.6kg | ||
Model Number p GBK 16 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
Related links
- Adam Equipment Co Ltd GBK 16 Bench Weighing Scale With RS Calibration
- Adam Equipment Co Ltd GGS 16 Platform Weighing Scale, 16kg Weight Capacity
- Adam Equipment Co Ltd GGS 16 Platform Waterproof Weighing Scale...
- Kern CKE 16K0.05 Counting Weighing Scale, 16kg Weight Capacity
- Kern CKE 16K0.1 Counting Weighing Scale, 16kg Weight Capacity
- Kern CKE 16K0.1 Counting Weighing Scale With RS Calibration
- Kern DS 16K0.1+C Platform Weighing Scale, 16kg Weight Capacity PreCal
- Adam Equipment Co Ltd GBK 32 Bench Weighing Scale, 32kg Weight Capacity