Login / Register to access your benefits
Recently searched

    Adam Equipment Co Ltd GGS 16 Platform Weighing Scale, 16kg Weight Capacity

    Subtotal (1 unit)**

    €766.83

    (exc. VAT)

    €943.20

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 14-03-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€766.83

    **price indicative

    Calibration Options:

    Each

    €835.83

    (exc. VAT)

    €1,028.07

    (inc. VAT)

    RS Stock No.:
    190-4108
    Mfr. Part No.:
    GGS 16
    Manufacturer:
    Adam Equipment Co Ltd
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Adam Equipment Co Ltd

    Weighing Capacity

    16kg

    Scale Type

    Platform

    Resolution

    0.5 g

    Parts Counting

    Yes

    Interface Type

    RS232

    Plug Type

    Type G - British 3-pin, Type C - Europlug, Type I - Australian plug

    Weighpan Dimensions

    250 x 250mm

    Weighpan Length

    250mm

    Weighpan Width

    250mm

    Weighpan Height

    95mm

    Net Weight

    7kg

    Model Number p

    GGS 16

    Maximum Operating Temperature

    +40°C

    Minimum Operating Temperature

    -10°C

    Related links