Kern UIB 1.5T-4+C Pallet Weighing Scale, 1500kg Weight Capacity PreCal
- RS Stock No.:
- 192-4178
- Mfr. Part No.:
- UIB 1.5T-4 + Calibration
- Manufacturer:
- Kern
Subtotal (1 unit)**
€1,438.13
(exc. VAT)
€1,768.90
(inc. VAT)
Temporarily out of stock - back order for despatch 16-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1,438.13 |
**price indicative
- RS Stock No.:
- 192-4178
- Mfr. Part No.:
- UIB 1.5T-4 + Calibration
- Manufacturer:
- Kern
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Kern | |
Weighing Capacity | 1500kg | |
Scale Type | Pallet | |
Resolution | 500 g | |
Calibrated | PreCal | |
Parts Counting | Yes | |
Plug Type | Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin | |
Weighpan Length | 1195mm | |
Weighpan Width | 840mm | |
Weighpan Height | 110mm | |
Weighpan Diameter | 1195 x 840mm | |
Net Weight | 51000g | |
Model Number p | UIB 1.5T-4+C | |
Minimum Operating Temperature | -10°C | |
Maximum Operating Temperature | +40°C | |
Select all | ||
---|---|---|
Manufacturer Kern | ||
Weighing Capacity 1500kg | ||
Scale Type Pallet | ||
Resolution 500 g | ||
Calibrated PreCal | ||
Parts Counting Yes | ||
Plug Type Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin | ||
Weighpan Length 1195mm | ||
Weighpan Width 840mm | ||
Weighpan Height 110mm | ||
Weighpan Diameter 1195 x 840mm | ||
Net Weight 51000g | ||
Model Number p UIB 1.5T-4+C | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
Related links
- Kern UIB 1.5T-4 Pallet Weighing Scale, 1500kg Weight Capacity
- Kern UIB 600K-1+C Pallet Weighing Scale, 600kg Weight Capacity PreCal
- Kern HFD 1T-4+C Crane Weighing Scale, 1500kg Weight Capacity PreCal
- Adam Equipment Co Ltd LHS 1500 Crane Weighing Scale, 1500kg Weight...
- Kern IFS 10K-4+C Counting Weighing Scale, 15kg Weight Capacity PreCal
- Kern UIB 600K-1 Pallet Weighing Scale, 600kg Weight Capacity
- Kern HFD Crane Weighing Scale, 1500kg Weight Capacity
- Kern CPB 6K1DM+C Counting Weighing Scale, 6kg Weight Capacity PreCal