Kern UIB 600K-1 Pallet Weighing Scale, 600kg Weight Capacity
- RS Stock No.:
- 181-1196
- Mfr. Part No.:
- UIB 600K-1
- Manufacturer:
- Kern
Subtotal (1 unit)**
€1,166.39
(exc. VAT)
€1,434.66
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1,166.39 |
**price indicative
Calibration Options:
- Calibration Type:
- PreCal
- RS Stock No.
- 192-4179
Each
€1,438.13
(exc. VAT)
€1,768.90
(inc. VAT)
- RS Stock No.:
- 181-1196
- Mfr. Part No.:
- UIB 600K-1
- Manufacturer:
- Kern
Related links
- Kern UIB 600K-1+C Pallet Weighing Scale, 600kg Weight Capacity PreCal
- Kern HFD Crane Weighing Scale, 600kg Weight Capacity
- Kern HFD 600K-1+C Crane Weighing Scale, 600kg Weight Capacity PreCal
- Kern NIB 600K-2 Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern UIB 1.5T-4 Pallet Weighing Scale, 1500kg Weight Capacity
- Kern UIB 1.5T-4+C Pallet Weighing Scale, 1500kg Weight Capacity PreCal
- Kern IOC 600K-2 Platform Weighing Scale, 300kg Weight Capacity
- Kern Weighing Scale, 50kg Weight Capacity