Kern EOC 6K-4A Platform Weighing Scale, 6kg Weight Capacity
- RS Stock No.:
- 205-9586
- Mfr. Part No.:
- EOC 6K-4A
- Manufacturer:
- Kern
Price Each**
€400.60
(exc. VAT)
€492.74
(inc. VAT)
Temporarily out of stock - back order for despatch 27-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €400.60 |
**price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 205-9691
Each
€469.60
(exc. VAT)
€577.61
(inc. VAT)
- RS Stock No.:
- 205-9586
- Mfr. Part No.:
- EOC 6K-4A
- Manufacturer:
- Kern
Related links
- Kern EOC 6K-4A Platform Weighing Scale With RS Calibration
- Kern EOC 6K-3 Platform Weighing Scale, 6kg Weight Capacity
- Kern EOC 6K-3 Platform Weighing Scale With RS Calibration
- Kern KGP 6K-4 Platform Weighing Scale, 6kg Weight Capacity
- Kern KGP 6K-4L Platform Weighing Scale, 6kg Weight Capacity
- Kern KGP 6K-4 Platform Weighing Scale With RS Calibration
- Kern KGP 6K-4L Platform Weighing Scale With RS Calibration
- Kern IFB 6K1DM Platform Weighing Scale, 6kg Weight Capacity