Kern KGP 6K-4 Platform Weighing Scale, 6kg Weight Capacity
- RS Stock No.:
- 240-9997
- Mfr. Part No.:
- KGP 6K-4
- Manufacturer:
- Kern
Subtotal (1 unit)**
€518.40
(exc. VAT)
€637.63
(inc. VAT)
Temporarily out of stock - back order for despatch 22-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €518.40 |
**price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 241-0050
Each
€587.40
(exc. VAT)
€722.50
(inc. VAT)
- RS Stock No.:
- 240-9997
- Mfr. Part No.:
- KGP 6K-4
- Manufacturer:
- Kern
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Kern | |
Weighing Capacity | 6kg | |
Scale Type | Platform | |
Resolution | 2 g | |
Parts Counting | Yes | |
Interface Type | RS232, USB | |
Plug Type | Multi | |
Weighpan Dimensions | 230 x 230 x 120mm | |
Weighpan Length | 230mm | |
Weighpan Width | 230mm | |
Weighpan Height | 120mm | |
Net Weight | 6kg | |
Model Number p | KGP 6K-4 | |
Maximum Operating Temperature | +40°C | |
Minimum Operating Temperature | -10°C | |
Select all | ||
---|---|---|
Manufacturer Kern | ||
Weighing Capacity 6kg | ||
Scale Type Platform | ||
Resolution 2 g | ||
Parts Counting Yes | ||
Interface Type RS232, USB | ||
Plug Type Multi | ||
Weighpan Dimensions 230 x 230 x 120mm | ||
Weighpan Length 230mm | ||
Weighpan Width 230mm | ||
Weighpan Height 120mm | ||
Net Weight 6kg | ||
Model Number p KGP 6K-4 | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature -10°C | ||
Related links
- Kern KGP 6K-4 Platform Weighing Scale With RS Calibration
- Kern KGP 6K-4L Platform Weighing Scale, 6kg Weight Capacity
- Kern KGP 6K-4L Platform Weighing Scale With RS Calibration
- Kern KGP 10K-4 Platform Weighing Scale, 15kg Weight Capacity
- Kern KGP 10K-4 Platform Weighing Scale With RS Calibration
- Kern EOC 6K-4A Platform Weighing Scale, 6kg Weight Capacity
- Kern EOC 6K-3 Platform Weighing Scale, 6kg Weight Capacity
- Kern EOC 6K-3 Platform Weighing Scale With RS Calibration