Kern IOC 30K-4 Platform Weighing Scale, 30kg Weight Capacity
- RS Stock No.:
- 240-9984
- Mfr. Part No.:
- IOC 30K-4
- Manufacturer:
- Kern
Price Each**
€494.84
(exc. VAT)
€608.65
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €494.84 |
**price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 241-0136
Each
€563.84
(exc. VAT)
€693.52
(inc. VAT)
- RS Stock No.:
- 240-9984
- Mfr. Part No.:
- IOC 30K-4
- Manufacturer:
- Kern
Related links
- Kern IOC 30K-4 Platform Platform Scales With RS Calibration
- Kern EFC 30K-3 Platform Weighing Scale, 30kg Weight Capacity
- Kern EOC 30K-4 Platform Weighing Scale, 35kg Weight Capacity
- Kern KGP 30K-3 Platform Weighing Scale, 30kg Weight Capacity
- Kern KGP 30K-3L Platform Weighing Scale, 30kg Weight Capacity
- Kern EOC 30K-4 Platform Weighing Scale With RS Calibration
- Kern KGP 30K-3L Platform Weighing Scale With RS Calibration
- Kern KGP 30K-3 Platform Weighing Scale With RS Calibration