Kern EOC 30K-4 Platform Weighing Scale, 35kg Weight Capacity
- RS Stock No.:
- 180-6216
- Mfr. Part No.:
- EOC 30K-4
- Manufacturer:
- Kern
Subtotal (1 unit)**
€423.38
(exc. VAT)
€520.76
(inc. VAT)
Temporarily out of stock - back order for despatch 06-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €423.38 |
**price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 180-6327
Each
€492.38
(exc. VAT)
€605.63
(inc. VAT)
Related links
- Kern EOC 30K-4 Platform Weighing Scale With RS Calibration
- Kern EOC 30K-3 Platform Weighing Scale, 35kg Weight Capacity
- Kern EOC 30K-3L Platform Weighing Scale, 35kg Weight Capacity
- Kern EOC 30K-3 Platform Weighing Scale With RS Calibration
- Kern EOC 30K-3L Platform Weighing Scale With RS Calibration
- Kern IOC 30K-4 Platform Weighing Scale, 30kg Weight Capacity
- Kern EOE 30K-2 Platform Weighing Scale, 35kg Weight Capacity
- Kern EOC 10K-4 Platform Weighing Scale, 15kg Weight Capacity