Kern FOB 3K1 Bench Weighing Scale, 3kg Weight Capacity
- RS Stock No.:
- 260-0966
- Mfr. Part No.:
- FOB 3K1
- Manufacturer:
- Kern
Price Each**
€282.77
(exc. VAT)
€347.81
(inc. VAT)
Temporarily out of stock - back order for despatch 20-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €282.77 |
**price indicative
- RS Stock No.:
- 260-0966
- Mfr. Part No.:
- FOB 3K1
- Manufacturer:
- Kern
Related links
- Kern FFN-N Bench Weighing Scale, 3kg Weight Capacity
- Kern WTB 3K-3NM Bench Weighing Scale, 3kg Weight Capacity
- Kern FCE 3K1N Bench Weighing Scale, 3kg Weight Capacity
- Kern FXN 3K-4N Bench Weighing Scale, 3kg Weight Capacity
- Kern FCF Bench Weighing Scale, 3kg Weight Capacity
- Kern FCE 3K1N Bench Weighing Scale With RS Calibration
- Kern FCD 3K-3 Bench Weighing Scale, 3kg Weight Capacity
- Kern FFN-N Bench Weighing Scale With RS Calibration