- RS Stock No.:
- 667-7634
- Mfr. Part No.:
- DS 150K1
- Manufacturer:
- Kern
Temporarily out of stock - back order for despatch 03-06-2024, delivery within 2 working days
Price Each
€1,311.74
(exc. VAT)
€1,613.44
(inc. VAT)
Units | Per unit |
1 + | €1,311.74 |
- RS Stock No.:
- 667-7634
- Mfr. Part No.:
- DS 150K1
- Manufacturer:
- Kern
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
DS Series Platform Balance
Stainless steel weighing plate
RS232 interface
Taring
Number of units
Backlit display
Detachable display device
RS232 interface
Taring
Number of units
Backlit display
Detachable display device
Supplied with
Scales, mains adapter, protective hood, manual
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 151kg |
Scale Type | Platform |
Resolution | 1 g |
Parts Counting | Yes |
Interface Type | RS232 |
Plug Type | Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin |
Weighpan Length | 450mm |
Weighpan Width | 350mm |
Weighpan Height | 115mm |
Net Weight | 9.5kg |
Model Number p | DS 150K1 |
Minimum Operating Temperature | +10°C |
Maximum Operating Temperature | +30 °C, +40 °C |