Kern CXB 3K0.2 Counting Weighing Scale, 3kg Weight Capacity
- RS Stock No.:
- 670-0797
- Mfr. Part No.:
- CXB 3K0.2
- Manufacturer:
- Kern
Price Each**
€412.37
(exc. VAT)
€507.22
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €412.37 |
**price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 192-6496
Each
€481.37
(exc. VAT)
€592.09
(inc. VAT)
- RS Stock No.:
- 670-0797
- Mfr. Part No.:
- CXB 3K0.2
- Manufacturer:
- Kern
Related links
- Kern CXB 3K0.2 Counting Weighing Scale With RS Calibration
- Kern CXB 3K1NM Counting Weighing Scale, 3kg Weight Capacity
- Kern CXB 3K1NM Counting Weighing Scale With RS Calibration
- Kern CFS 3K-5 Counting Weighing Scale, 3kg Weight Capacity
- Kern CFS 3K-5 Counting Weighing Scale With RS Calibration
- Kern FFN-N Bench Weighing Scale, 3kg Weight Capacity
- Kern EMB 3000-1 Precision Balance Weighing Scale, 3kg Weight Capacity
- Kern FCE 3K1N Bench Weighing Scale, 3kg Weight Capacity