Kern CFS 3K-5 Counting Weighing Scale, 3kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 192-6466
- Mfr. Part No.:
- CFS 3K-5
- Manufacturer:
- Kern
Subtotal (1 unit)**
€507.26
(exc. VAT)
€623.93
(inc. VAT)
2 In stock, please allow up to 5 working days for delivery*
In stock, please allow up to 10 working days for delivery (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €507.26 |
**price indicative
- RS Stock No.:
- 192-6466
- Mfr. Part No.:
- CFS 3K-5
- Manufacturer:
- Kern
Related links
- Kern CFS 3K-5 Counting Weighing Scale, 3kg Weight Capacity
- Kern CXB 3K1NM Counting Weighing Scale With RS Calibration
- Kern CXB 3K0.2 Counting Weighing Scale With RS Calibration
- Kern CXB 3K0.2 Counting Weighing Scale, 3kg Weight Capacity
- Kern CXB 3K1NM Counting Weighing Scale, 3kg Weight Capacity
- Kern FCF Bench Weighing Scale With RS Calibration
- Kern FXN 3K-4N Bench Weighing Scale, 3kg Weight Capacity
- Kern WTB 3K-3NM Bench Weighing Scale, 3kg Weight Capacity