- RS Stock No.:
- 788-8891
- Mfr. Part No.:
- FCE 30K10N
- Manufacturer:
- Kern
12 In stock, please allow up to 5 working days for delivery
Added
Price Each
€215.29
(exc. VAT)
€264.81
(inc. VAT)
Units | Per unit |
1 + | €215.29 |
- RS Stock No.:
- 788-8891
- Mfr. Part No.:
- FCE 30K10N
- Manufacturer:
- Kern
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
FCE Series Compact Balances
Professional FCE series compact balances. The scales are ideal if space is limited.
Simple and convenient 2 keys.
Large LCD display.
Large LCD display.
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 30kg |
Scale Type | Bench |
Resolution | 10 g |
Calibrated | RSCAL |
Plug Type | Type C - European Plug, Type G - British 3-pin |
Weighpan Length | 252mm |
Weighpan Width | 228mm |
Net Weight | 2.5kg |
Model Number p | FCE 30K10N |
Maximum Operating Temperature | +35°C |
Minimum Operating Temperature | +5°C |
- RS Stock No.:
- 788-8891
- Mfr. Part No.:
- FCE 30K10N
- Manufacturer:
- Kern