Kern FCB 30K1 Bench Weighing Scale, 30kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 788-9030
- Mfr. Part No.:
- FCB 30K1
- Manufacturer:
- Kern
Price Each**
€375.32
(exc. VAT)
€461.64
(inc. VAT)
5 In stock, please allow up to 5 working days for delivery*
In stock, please allow up to 10 working days for delivery (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €375.32 |
**price indicative
- RS Stock No.:
- 788-9030
- Mfr. Part No.:
- FCB 30K1
- Manufacturer:
- Kern
Related links
- Kern FCB 30K1 Bench Weighing Scale, 30kg Weight Capacity
- Kern FCF Bench Weighing Scale With RS Calibration
- Kern FCE 30K10N Bench Weighing Scale With RS Calibration
- Kern FCF Bench Weighing Scale, 30kg Weight Capacity
- Kern FCE 30K10N Bench Weighing Scale, 30kg Weight Capacity
- Kern FCD 30K-2 Bench Weighing Scale, 30kg Weight Capacity
- Adam Equipment Co Ltd LBX30 Bench Weighing Scale, 30kg Weight Capacity
- Kern IFS 30K0.2DL+C Counting Weighing Scale, 30kg Weight Capacity PreCal