SIP Welder 160 A, 230 V, 230 V
- RS Stock No.:
- 189-5259
- Mfr. Part No.:
- 5707
- Manufacturer:
- SIP
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€289.22
(exc. VAT)
€355.74
(inc. VAT)
- RS Stock No.:
- 189-5259
- Mfr. Part No.:
- 5707
- Manufacturer:
- SIP
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
| Brand | SIP | |
| Product Type | Welder | |
| Output Current | 160 A | |
| Supply Voltage | 230 V | |
| Maximum Electrode Size | 4 mm | |
| Minimum Electrode Size | 1.6 mm | |
| Output Voltage | 26.4 V | |
| Standards/Approvals | No | |
| Weight | 3.8 kg | |
| Welder Type | Arc Welder | |
| Select all | ||
|---|---|---|
Brand SIP | ||
Product Type Welder | ||
Output Current 160 A | ||
Supply Voltage 230 V | ||
Maximum Electrode Size 4 mm | ||
Minimum Electrode Size 1.6 mm | ||
Output Voltage 26.4 V | ||
Standards/Approvals No | ||
Weight 3.8 kg | ||
Welder Type Arc Welder | ||
- COO (Country of Origin):
- CN
The SIP T1600 ARC Inverter is a multi-functional inverter welder equipped with on-demand fan cooling, scratch-TIG start function, anti-stick circuitry, and dinse sockets. Supplied with accessories.
Features
230v (16amp) input supply
20amp - 160amp peak current range
1.6mm - 4.0mm maximum electrode size
1.5mm - 8.0mm weld thickness (mild steel)
Generator friendly and super lightweight
On-demand fan cooling for performance
Reliable scratch-TIG torch start function
Anti-stick circuitry and easier controls
Added thermal overload protection
Electrode holder and Earth cable
EMC filter included as standard
Note
Please note that this model is not supplied with a plug