Eclipse for General Welders Welding Accessory
- RS Stock No.:
- 267-0517
- Mfr. Part No.:
- E953
- Manufacturer:
- Eclipse
Subtotal (1 unit)*
€57.81
(exc. VAT)
€71.11
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.81 |
*price indicative
- RS Stock No.:
- 267-0517
- Mfr. Part No.:
- E953
- Manufacturer:
- Eclipse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eclipse | |
| Product Type | Welding Accessory | |
| For Use With | General Welders | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Product Type Welding Accessory | ||
For Use With General Welders | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eclipse quick magnetic holding clamps is fast and accurate holding of ferrous materials for welding and assembly applications. Through-holes enable it to be fixed to multiple clamps, fixtures or jigs.
Suitable for metalworking at 30, 45, 60, 75 and 90° angles
Related links
- Eclipse for General Welders Welding Accessory
- SIP for General Welders Welding Accessory
- GCE Blow Torch Nozzle for Propane General Welders Welding Accessory
- Eclipse for Pipe Plate Ferrous Tube Welding Accessory
- SIP for Arc Welders Welding Accessory
- SIP for MIG welders 90 to 150 A Welding Accessory
- Eclipse for Clamp Welding Accessory
- Eclipse for Plate Bar Pipe Welding Accessory
