Sundstrom Welding Lens for SR 59010 Welding Accessory
- RS Stock No.:
- 277-7873
- Mfr. Part No.:
- T06-4003
- Manufacturer:
- Sundstrom
Subtotal (1 unit)*
€7.24
(exc. VAT)
€8.91
(inc. VAT)
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.24 |
*price indicative
- RS Stock No.:
- 277-7873
- Mfr. Part No.:
- T06-4003
- Manufacturer:
- Sundstrom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sundstrom | |
| Product Type | Welding Accessory | |
| Sub Type | Welding Lens | |
| For Use With | SR 59010 | |
| Standards/Approvals | EN 169:2003, RoHS | |
| Select all | ||
|---|---|---|
Brand Sundstrom | ||
Product Type Welding Accessory | ||
Sub Type Welding Lens | ||
For Use With SR 59010 | ||
Standards/Approvals EN 169:2003, RoHS | ||
- COO (Country of Origin):
- DE
The Sundstrom. welding lens is designed for SR 590, SR 591, SR 592, and SR 584.
Operating temperature -10 to +55 °C
Material glass
