SIP Argon Disposable Bottle for MIG Welding Process Welding Accessory
- RS Stock No.:
- 623-186
- Mfr. Part No.:
- 02656
- Manufacturer:
- SIP
Get a bulk buy discount
Add 3 more to save €6.45
View bulk pricing optionsSubtotal (1 unit)*
€30.43
(exc. VAT)
€37.43
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 113 unit(s) shipping from 23 November 2026
- Plus 48 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | €30.43 | - |
| 3 - 9 | €28.28 | €6.45 |
| 10 - 29 | €26.76 | €36.70 |
| 30 + | €24.34 | €182.70 |
*price indicative
- RS Stock No.:
- 623-186
- Mfr. Part No.:
- 02656
- Manufacturer:
- SIP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIP | |
| Product Type | Welding Accessory | |
| Sub Type | Argon Disposable Bottle | |
| For Use With | MIG Welding Process | |
| Standards/Approvals | CAS, EC | |
| Select all | ||
|---|---|---|
Brand SIP | ||
Product Type Welding Accessory | ||
Sub Type Argon Disposable Bottle | ||
For Use With MIG Welding Process | ||
Standards/Approvals CAS, EC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
MIG Welder Accessories
Accessories for use with the MIG welding process
0.6 mm tip has an M6 thread
0.8 mm tip has an M8 thread
MIG & TIG Welders
Related links
- SIP CO2 Disposable Bottle for MIG Welding Process Welding Accessory
- RS PRO Steel Wire for MIG Welding Process Welding Accessory
- RS PRO Gasless Wire for MIG Welding Process Welding Accessory
- RS PRO Aluminium Wire for MIG Welding Process Welding Accessory
- RS PRO Mild Steel Wire for MIG Welding Process Welding Accessory
- SIP for MIG welders 90 to 150 A Welding Accessory
- Welding Accessories
- RS PRO Torch Kit for P170P MIG Welder Welding Accessory
