uvex uvex ultravision Anti-Mist Welding Goggles, for Eye Protection
- RS Stock No.:
- 236-2505
- Mfr. Part No.:
- 9301145
- Manufacturer:
- Uvex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 236-2505
- Mfr. Part No.:
- 9301145
- Manufacturer:
- Uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uvex | |
| Protection Type | Eye | |
| Lens Size | 169 x 74 x 47mm | |
| Flip Up | No | |
| Adjustable Band | Yes | |
| Frame Material | PVC | |
| Anti-Mist Coating | Yes | |
| Series | uvex ultravision | |
| EN166 Frame Marking | 3 | |
| EN166 Lens Marking | 1 | |
| Select all | ||
|---|---|---|
Brand Uvex | ||
Protection Type Eye | ||
Lens Size 169 x 74 x 47mm | ||
Flip Up No | ||
Adjustable Band Yes | ||
Frame Material PVC | ||
Anti-Mist Coating Yes | ||
Series uvex ultravision | ||
EN166 Frame Marking 3 | ||
EN166 Lens Marking 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Uvex a welding safety model goggle is moulded from two material components, making it hard and stable where it needs to be and soft in the sensitive areas around the nose, forehead and ears. The length and inclination of the side arms can also be adjusted, with multiple levels available, ensuring optimum and lasting wearer comfort.
Welding protection level: 5 (lens: grey PC)
Cleverly designed ventilation system
The uvex infradur plus coating provides anti-fog protection on the inside, while the outside is scratch-resistant and protected against sparks
Combined UV and IR protection
Frame in black, green
Cleverly designed ventilation system
The uvex infradur plus coating provides anti-fog protection on the inside, while the outside is scratch-resistant and protected against sparks
Combined UV and IR protection
Frame in black, green
Related links
- uvex Uvex super fit Anti-Fog Coating for Eye Protection
- Portwest Welding Goggles, for Eye Protection
- Univet 603 Flip Up Welding Safe Welding Goggles, for Eye Protection
- Univet 5X7 Flip Up Welding Safe Welding Goggles, for Eye Protection
- Welding Goggles
- Bolle SUPERBLAST Anti-Mist Welding Goggles
- uvex Ultravision Anti-Fog Coating Safety Goggles with Clear Lenses
- 3M SecureFit™ Anti-Fog Coating, Anti-Mist Welding Glasses
