3M Natural Lens Filter for use with 3M Adflo Powered Air Respirator

Subtotal (1 pack of 2 units)*

€96.59

(exc. VAT)

€118.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 57 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€96.59€48.295

*price indicative

RS Stock No.:
206-5749
Distrelec Article No.:
303-96-806
Mfr. Part No.:
7100288125
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Sub Type

Filter

Product Type

Filter

For Use With

3M Adflo Powered Air Respirator

Lens Colour

Natural

Lens Size

107 mm

Lens Shade

8, 9 to 13, 5

Material

Durable Material

Standards/Approvals

EN 379

RoHS Status: Exempt

3M Adflo Series Filter - 7100116817


This filter by 3M is designed for use with powered air respirator, offering high-traffic filtration capabilities. It ensures top-quality performance in filtering out harmful particles, making it an essential component for those working in various industries. The filter, part of the adflo series, is meticulously crafted to provide unparalleled protection and reliability in various working environments.

Features & Benefits


• Provides advanced filtration capabilities for optimum safety and protection

• Compatible with 3M Adflo Powered Air Respirators, ensuring seamless use

• Boasts a high-traffic design for extended usage in demanding working conditions

Applications


• Ideal for use in various industries

• Specifically designed for the powered air respirator

• Ensures reliable filtration for various hazardous particles in industrial settings

Can it be used with other respirator models?


It is specifically designed for use with the 3M Adflo Powered Air Respirator.

Will it provide protection against all types of particles?


Yes, it meets the Adflo filter specifications, ensuring comprehensive filtration capabilities.

Is it compatible with 3M Adflo filter series?


Yes, it is specifically tailored to work seamlessly with the Adflo filter series.

Why choose 3M?


3M are a trusted name in personal protective equipment, supplying everything from overalls to respirators. Whatever the challenges of your workplace, or demands of your application, 3M provides dependable and safe PPE solutions to suit your needs.

Related links