3M Speedglas Clear Outer Protection Plate for use with 9100 Air, 9100 FX, 9100 FX Air, 9100 MP, 9100 MP-Lite, G5-01,

Subtotal (1 unit)*

€5.92

(exc. VAT)

€7.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.92

*price indicative

RS Stock No.:
237-3873
Mfr. Part No.:
7000000223
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Type

Outer Protection Plate

For Use With

9100 Air, 9100 FX, 9100 FX Air, 9100 MP, 9100 MP-Lite, G5-01, Speedglas Welding Filters 9100

Lens Colour

Clear

Series

Speedglas

RoHS Status: Exempt

3M Speedglas Series Protection Plate, Clear - 7000000223


This outer protection plate enhances the performance and durability of compatible welding helmets. It is essential for users in the automation, electronics, electrical, and mechanical sectors, providing clear vision during welding tasks. The clear lens protects against the harsh conditions of welding, allowing for precise work while ensuring safety.

Features & Benefits


• Compatible with various Speedglas welding filters for flexibility
• Maintains clear visibility through a robust lens
• Simple to replace, facilitating maintenance
• Prolongs the lifespan of welding equipment
• Suitable for both air and non-air welding helmets

Applications


• Designed for use with 9100 Air and 9100 MP welding helmets
• Perfect for different welding scenarios that require added lens protection

How often should the part be replaced?


It is advisable to inspect regularly and replace the plate when visibility is reduced or if the lens shows signs of damage.

How can this protection plate be installed?


Installation is straightforward, typically involving the removal of the worn lens and slotting in the new protection plate.

What maintenance is required to keep the lens in good condition?


Regular cleaning with suitable materials helps maintain clarity and effectiveness

avoid abrasive cleaners to prevent scratching.

Related links