3M Speedglas 9100 Air Flip-Up Air Filter Unit
- RS Stock No.:
- 206-5738
- Mfr. Part No.:
- 7000044615
- Manufacturer:
- 3M
Subtotal (1 unit)*
€1,357.54
(exc. VAT)
€1,669.77
(inc. VAT)
Temporarily out of stock
- Shipping from 24 July 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €1,357.54 |
*price indicative
- RS Stock No.:
- 206-5738
- Mfr. Part No.:
- 7000044615
- Manufacturer:
- 3M
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Type | Air Filter Unit | |
Series | Speedglas 9100 Air | |
Flip Up | Yes | |
Filter | No Filter Included | |
EN166 Frame Marking | BT | |
EN166 Lens Marking | BT | |
EN175 Welding Safe | Yes | |
Select all | ||
---|---|---|
Brand 3M | ||
Type Air Filter Unit | ||
Series Speedglas 9100 Air | ||
Flip Up Yes | ||
Filter No Filter Included | ||
EN166 Frame Marking BT | ||
EN166 Lens Marking BT | ||
EN175 Welding Safe Yes | ||
Related links
- 3M Speedglas 9100 FX Air Flip-Up Welding Helmet, Adjustable Headband
- 3M Speedglas 9100 Air Welding Helmet, Adjustable Headband
- 3M Speedglas 9100 MP Flip-Up Welding Helmet 170 x 100mm Lens
- 3M Speedglas 9100 Flip-Up Welding Helmet Adjustable Headband, 44 x 93mm Lens
- 3M Speedglas 9100 MP Flip-Up Welding Helmet Adjustable Headband, 170 x 100mm Lens
- 3M Speedglas 9100 MP-Lite Flip-Up Welding Helmet 170 x 100mm Lens
- 3M Speedglas 9100 Flip-Up Welding Helmet 72 x 107mm Lens
- 3M Speedglas 9100 FX Flip-Up Welding Helmet 170 x 100mm Lens