Legamaster White Board, 900 mm Height, 1.2 m Width
- RS Stock No.:
- 277-9463
- Mfr. Part No.:
- 7-108254
- Manufacturer:
- Legamaster
Subtotal (1 unit)*
€200.52
(exc. VAT)
€246.64
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €200.52 |
*price indicative
- RS Stock No.:
- 277-9463
- Mfr. Part No.:
- 7-108254
- Manufacturer:
- Legamaster
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legamaster | |
| Product Type | White Board | |
| Magnetic | Yes | |
| Writing Surface Height | 900mm | |
| Writing Surface Width | 1.2m | |
| Material | Enamelled, Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legamaster | ||
Product Type White Board | ||
Magnetic Yes | ||
Writing Surface Height 900mm | ||
Writing Surface Width 1.2m | ||
Material Enamelled, Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Legamaster UNITE PLUS whiteboard 90x120cm
Ready to Play, start working immediately with the included Legamaster marker and carton board eraser. Enamel steel surface, no stains, no scratches. Magnetic enamel steel surface using e³™ CeramicSteel, which is Cradle to Cradle Certified® at the Bronze level. Designed to be bacteria resistant: the smooth, nonporous surface prevents growth and reproduction of bacteria and germs. Easy wall mounting: flexible installation and hidden screw fixing. Can be mounted horizontally or vertically, including mounting materials and instructions. Lifetime guarantee on the perfect writability and wipeability of the board surface when used in combination with Legamaster accessories. Reliable product performance guaranteed for 10 years. Simple, functional and MADE for collaboration. This product is MADE of material from well-managed, FSC®-certified forests and other controlled sources (FSC C158462). This product is EU Ecolabel certified.
Consumer benefits
The magnetic e³™ CeramicSteel, enameled, board surface provides complete protection against ink penetration.
The UNITE PLUS whiteboard is constructed with attention to detail.
Using carefully selected writing surface, carrier material and backing layer.
High-quality frame MADE of anodised aluminium with off-white plastic corner caps and (30 cm) removable aluminium marker tray.
Including black Legamaster whiteboard marker TZ1 and a carton board eraser.
Compared to lacquered steel, the e³™ CeramicSteel surface is easier to clean and resists even the toughest stains.
Lifetime warranty on the enameled e³™ CeramicSteel surface.
The Legamaster UNITE PLUS whiteboard, backed by a 10-year warranty, ensures a sturdy, Durable surface for years of intensive, reliable use.
Certified with the EU Ecolabel and FSC sustainability labels.
