Legamaster Glassboard, 1 m Height, 1.5 m Width
- RS Stock No.:
- 910-6964
- Mfr. Part No.:
- 867490000
- Manufacturer:
- Legamaster
Subtotal (1 unit)*
€442.07
(exc. VAT)
€543.75
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €442.07 |
*price indicative
- RS Stock No.:
- 910-6964
- Mfr. Part No.:
- 867490000
- Manufacturer:
- Legamaster
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legamaster | |
| Product Type | Glassboard | |
| Magnetic | Yes | |
| Writing Surface Height | 1m | |
| Writing Surface Width | 1.5m | |
| Material | Safety Glass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legamaster | ||
Product Type Glassboard | ||
Magnetic Yes | ||
Writing Surface Height 1m | ||
Writing Surface Width 1.5m | ||
Material Safety Glass | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Legamaster glassboard 100x150cm white
1 Edding glass marker, mounting set and mounting instruction included. Perfect smooth writability
for an optimal clear writing result use Edding glass markers. Suitable for writing on with dry erase glass markers. Magnets: 2 glassboard magnets (diam. 12 mm).
Consumer benefits
Decorative glassboard with a sustainable glass surface of toughened safety glass for highly intensive use in offices, at schools or at home.
Perfect smooth writability
for an optimal clear writing result use Legamaster chalk markers.
Magnetic surface: Easy to attach notes, sketches and photos.
Easy-to-clean: Smooth hygienic glass surface.
25 year guarantee on the perfect writability and wipeability of the board surface when used in combination with Legamaster accessories.
Note
Optional marker tray 220 mm (RS 910-6974) is easily fixed to the glassboard with a strong adhesive strip
Recommended accessory - not supplied: Glassboard Starter kit (RS 910-6986)
Recommended accessory - not supplied: Glassboard Starter kit (RS 910-6986)
Supplied with
1 x chalkmarker
2 x Strong glassboard magnets
Fixing kit and a clear mounting instruction
2 x Strong glassboard magnets
Fixing kit and a clear mounting instruction
