Telit LN920A12-WW 3.6V WiFi Module, 3G/HSPA+, GNSS, LTE
- RS Stock No.:
- 285-583
- Mfr. Part No.:
- LN920A12-WW
- Manufacturer:
- Telit
Subtotal (1 tray of 90 units)*
€10,305.99
(exc. VAT)
€12,676.41
(inc. VAT)
Temporarily out of stock
- Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 90 + | €114.511 | €10,305.99 |
*price indicative
- RS Stock No.:
- 285-583
- Mfr. Part No.:
- LN920A12-WW
- Manufacturer:
- Telit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telit | |
| Product Type | WiFi Module | |
| Supported Security Standards | SELinux, Secure Boot | |
| Data Rate | 600Mbps | |
| Height | 2.4mm | |
| Length | 30mm | |
| Interface Type | USB 3.0 | |
| Minimum Supply Voltage | 3.1V | |
| Maximum Supply Voltage | 3.6V | |
| Width | 42mm | |
| Supported Protocols | 3G/HSPA+, GNSS, LTE | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | LN920 | |
| Standards/Approvals | KDDI, JATE/TELEC, PTCRB, NCC, FCC, GCF, FirstNet, AT&T, Spark NZ, NTT, KC, IC, RCM, Verizon, Docomo, CCC, T-Mobile US, CE/RED, ANATEL | |
| Select all | ||
|---|---|---|
Brand Telit | ||
Product Type WiFi Module | ||
Supported Security Standards SELinux, Secure Boot | ||
Data Rate 600Mbps | ||
Height 2.4mm | ||
Length 30mm | ||
Interface Type USB 3.0 | ||
Minimum Supply Voltage 3.1V | ||
Maximum Supply Voltage 3.6V | ||
Width 42mm | ||
Supported Protocols 3G/HSPA+, GNSS, LTE | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series LN920 | ||
Standards/Approvals KDDI, JATE/TELEC, PTCRB, NCC, FCC, GCF, FirstNet, AT&T, Spark NZ, NTT, KC, IC, RCM, Verizon, Docomo, CCC, T-Mobile US, CE/RED, ANATEL | ||
The Telit High Speed LN920 Series LTE Data Card is designed for global use and suitable for both high performance industrial and consumer applications, including fixed wireless access, enterprise routers and gateways, indoor and outdoor CPE, and mobile computing e.g., notebooks, tablets.
Standard M.2 form factor
Certified with leading MNOs
Single side printed circuit board for optimal heat dissipation
High speed USB 3.0 port
Full industrial operating temperature range
Related links
- Telit LN920A12-WW 3.6V WiFi Module GNSS, LTE
- Telit LN920A6-WW 3.6V WiFi Module, 3GPP TS27.005
- Telit CMB100B0-WW 5.5V WiFi Module EDGE GPRS LTE Cat 4 LTE Cat 1/Cat M1
- Telit LE910Q1-WW IF 4.2V dc WiFi Module, LTE
- Telit CMB100C0-WW 5.5V WiFi Module, UDP/TCP/FTP/SMTP
- Telit CMB100A0-WW 5.5V WiFi Module, UDP/TCP/FTP/SMTP
- Ezurio 453-00200C 3.6V WiFi Module WiFi
- Telit FN990A28 (sub-6 only) 3.3V dc WiFi Module, LTE
