Telit MV32-W A 3.3V WiFi Module, LTE PCIe 3.0/4.0, USB 3.1
- RS Stock No.:
- 285-592
- Mfr. Part No.:
- MV32-W A
- Manufacturer:
- Telit
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-592
- Mfr. Part No.:
- MV32-W A
- Manufacturer:
- Telit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telit | |
| Supported Protocol | LTE | |
| Supported Bus Interfaces | PCIe 3.0/4.0, USB 3.1 | |
| Supply Voltage | 3.3V | |
| Dimensions | 30 x 42 x 2.6mm | |
| Select all | ||
|---|---|---|
Brand Telit | ||
Supported Protocol LTE | ||
Supported Bus Interfaces PCIe 3.0/4.0, USB 3.1 | ||
Supply Voltage 3.3V | ||
Dimensions 30 x 42 x 2.6mm | ||
- COO (Country of Origin):
- VN
The Telit MV32 modem card stays at the forefront of the 5G technological evolution, combining both enhanced mobile broadband and ultra reliable low latency communication to serve high bandwidth and mission critical applications such as industrial router/gateways, 8K video stream security and camera applications, smart manufacturing, robotics and private network implementations.
Dual SIM support with Dual SIM Single Standby
SIM Switching between internal eSIM or external SIM
Secure Boot
Advanced Device Security
NExT™ connectivity with external SIM
SIM Switching between internal eSIM or external SIM
Secure Boot
Advanced Device Security
NExT™ connectivity with external SIM
Related links
- Telit MV32-W A 3.3V WiFi Module USB 3.1
- Telit 4.2 V WiFi Module, LTE
- Telit 3.3 V WiFi Module, LTE
- Telit FE910C04-WW 4.2 V WiFi Module, LTE
- Telit FN990A40 (sub-6 only) 3.3 V dc WiFi Module, LTE
- Telit FN990A28 (sub-6 only) 3.3 V dc WiFi Module, LTE
- Telit LE910Q1-WW IF 4.2 V dc WiFi Module, LTE
- Telit 4.2 V WiFi Module LTE FDD Cat.1. 3GPP Release 10
