Telit FN990A28 (sub-6 only) 3.3V dc WiFi Module, LTE
- RS Stock No.:
- 285-568
- Mfr. Part No.:
- FN990A28 (sub-6 only)
- Manufacturer:
- Telit
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 285-568
- Mfr. Part No.:
- FN990A28 (sub-6 only)
- Manufacturer:
- Telit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telit | |
| Product Type | WiFi Module | |
| Height | 2.25mm | |
| Interface Type | USB 3.1 Gen 2, PCIe Gen 3 | |
| Length | 52mm | |
| Minimum Supply Voltage | 3.3V dc | |
| Maximum Supply Voltage | 3.3V dc | |
| Width | 3mm | |
| Supported Protocols | LTE | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Telit | ||
Product Type WiFi Module | ||
Height 2.25mm | ||
Interface Type USB 3.1 Gen 2, PCIe Gen 3 | ||
Length 52mm | ||
Minimum Supply Voltage 3.3V dc | ||
Maximum Supply Voltage 3.3V dc | ||
Width 3mm | ||
Supported Protocols LTE | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- VN
The Telit FN990A28 data cards enable a new generation of 5G state of the ART data cards featuring sub-6 only technology with LTE, WCDMA and GNSS support. These data cards lay the foundation for businesses worldwide to future proof IoT, enterprise applications and video while leveraging all 5Gs and Gigabit LTEs benefits immediately.
Support of 5G sub-6 FDD and TDD for global deployment
Standard M.2 data card form factor
Support for both PCIe Gen 3 and USB 3.1 Gen 2 for maximum application design flexibility
Related links
- Telit FN990A28 (sub-6 only) 3.3V dc WiFi Module, LTE
- Telit FN990A40 (sub-6 only) 3.3V dc WiFi Module, LTE
- Telit LE910Q1-WW IF 4.2V dc WiFi Module, LTE
- Telit LE910R1 IF (EU Version) 4.2V dc WiFi Module, LTE
- Telit LE910C4 IF (**WWX) 4.2V dc WiFi Module LTE FDD Cat.1. 3GPP Release 10
- Telit LE910C1 IF (**WWX) 4.2V dc WiFi Module, UDP/TCP/FTP/SMTP
- Telit LN920A12-WW 3.6V WiFi Module GNSS, LTE
- Telit WE310F5-P 3.3V WiFi Module, WPA3
