Telit WE866C6-P 3.3V WiFi Module, IEEE 802.11 ac/a/b/g/n

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€14.46

(exc. VAT)

€17.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 23 November 2026
  • Plus 476 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€14.46
10 - 99€13.02
100 +€12.00

*price indicative

RS Stock No.:
285-619
Mfr. Part No.:
WE866C6-P
Manufacturer:
Telit
Find similar products by selecting one or more attributes.
Select all

Brand

Telit

Product Type

WiFi Module

Supported Security Standards

WPA, WPA3, WPA2

Data Rate

1201Mbps

Frequency

5GHz

Height

2.6mm

Length

18mm

Interface Type

PCIe, UART, PCM

Maximum Supply Voltage

3.3V

Width

15mm

Supported Protocols

IEEE 802.11 ac/a/b/g/n

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

WPC-ETA, ISED, TELEC-JRL, UKCA JATE-JTBL, ANATEL, FCC, Wi-Fi Alliance, RED, MTC, BT SIG

The Telit IoT Module is a dual band (2.4 & 5 GHz), 1-stream (1x1) 802.11 ac Wi-Fi and Bluetooth®/Bluetooth® Low Energy module with an extremely small footprint that provides an easy and cost effective way for manufacturers to add short-range, wireless connectivity to their products. With the integrated LTE-Wi-Fi/ Bluetooth® coexistence filter, the product offers a powerful cellular backhaul solution with Telit’s LE910Cx 4G LTE module family.

Bluetooth® Low Energy 5.0 with low energy support

Industrial grade temperature range

Single antenna for Wi-Fi and Bluetooth®/ Bluetooth® Low Energy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy