Ezurio ST60-2230C 3.3V WLAN Module, 802.1X

Subtotal (1 tray of 50 units)*

€2,228.75

(exc. VAT)

€2,741.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
50 +€44.575€2,228.75

*price indicative

RS Stock No.:
210-0931
Mfr. Part No.:
ST60-2230C
Manufacturer:
Ezurio
Find similar products by selecting one or more attributes.
Select all

Brand

Ezurio

Product Type

WLAN Module

Supported Security Standards

WPA, WEP, WPA2

Data Rate

1Mbps

Output Power

18dBm

Frequency

2.48GHz

Height

1.86mm

Length

22mm

Interface Type

UART

Minimum Supply Voltage

3.3V

Width

30mm

Maximum Supply Voltage

3.3V

Supported Protocols

802.1X

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

ST60

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Laird Connectivity dual band 2x2 802.11ac WLAN plus Bluetooth 5.1 dual mode adapter; it complies with M.2 2230 E-Key standard.

WLAN/Bluetooth coexistence protocol support

Shared LNA with WLAN/Bluetooth

20/40/80 MHz channel bandwidths support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy