RF Solutions ESP32-C3-13 3V WiFi Module
- RS Stock No.:
- 238-6917
- Mfr. Part No.:
- ESP32-C3-13
- Manufacturer:
- RF Solutions
Subtotal (1 pack of 2 units)*
€6.60
(exc. VAT)
€8.12
(inc. VAT)
Last RS stock
- 2 left, ready to ship from another location
- Final 634 unit(s) shipping from 12 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €3.30 | €6.60 |
*price indicative
- RS Stock No.:
- 238-6917
- Mfr. Part No.:
- ESP32-C3-13
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Product Type | WiFi Module | |
| Supported Security Standards | WEP, AES | |
| Output Power | 18dBm | |
| Data Rate | 150Mbps | |
| Frequency | 2.4GHz | |
| Height | 3mm | |
| Interface Type | ADC, GPIO, I2C, SPI, UART | |
| Length | 20mm | |
| Minimum Supply Voltage | 3V | |
| Width | 18mm | |
| Maximum Supply Voltage | 3V | |
| Transmitting Supply Current | 350mA | |
| Minimum Operating Temperature | -40°C | |
| Receiving Supply Current | 93mA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | ESP-C3-13 | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Product Type WiFi Module | ||
Supported Security Standards WEP, AES | ||
Output Power 18dBm | ||
Data Rate 150Mbps | ||
Frequency 2.4GHz | ||
Height 3mm | ||
Interface Type ADC, GPIO, I2C, SPI, UART | ||
Length 20mm | ||
Minimum Supply Voltage 3V | ||
Width 18mm | ||
Maximum Supply Voltage 3V | ||
Transmitting Supply Current 350mA | ||
Minimum Operating Temperature -40°C | ||
Receiving Supply Current 93mA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series ESP-C3-13 | ||
- COO (Country of Origin):
- CN
The RF Solutions has this module core processor ESP32-C3 is a Wi-Fi+ BLE combination of system-level chips (SoC), designed for various applications such as internet of things (IoT), mobile devices, wearable electronics, smart home, etc.
Complete Wi-Fi 802.11b/g/n, 1T1R mode data rate up to 150Mbps
Support BLE5.0 and rate support:125Kbps, 500Kbps, 1Mbps, 2Mbps
32-bit RISC-V single-core processor, supports a clock frequency of up to 160 MHz,
with 400 KB SRAM, 384 KB ROM, 8KB RTC SRAM
Support UART/PWM/GPIO/ADC/I2C/I2S interface, temperature sensor, Pulse counter
SMD-18 package
Integrated Wi-Fi MAC/ BB/RF/PA/LNA/BLE
Support multiple sleep modes, deep sleep electric current is less than 5uA
UART rate up to 5Mbps
Support STA/AP/STA+AP mode and mix mode
Support Smart Config (APP)/AirKiss (WeChat) of Android and IOS One-click network configuration
Support UART port local upgrade and remote firmware upgrade (FOTA)
General AT commands can be better understand
Support secondary development, integrated Linux development environment
ESP-C3N module acquiesce in using the built-in 4MByte Flash
Related links
- RF Solutions ESP32-C3-13 3V WiFi Module
- RF Solutions ESP32-C3-13U 3V WiFi Module
- RF Solutions ESP32-C3-12F 3.6V dc WiFi Module
- RF Solutions ESP32-C3-32S 3.6V dc WiFi Module
- Ezurio 453-00070C 3V WiFi Module, IEEE 802.11 ac/a/b/g/n
- Ezurio 453-00071C 3V WiFi Module, IEEE 802.11 ac/a/b/g/n
- Ezurio 453-00072C 3V WiFi Module, IEEE 802.11 ac/a/b/g/n
- RF Solutions ESP-07S 3.6V WiFi Module FTP, HTTP
