Ezurio 453-00049 3.3V WiFi & Bluetooth Module, IEEE 802.11ac, IEEE 802.11b/g, 802.11a, IEEE 802.11n
- RS Stock No.:
- 243-0733
- Mfr. Part No.:
- 453-00049
- Manufacturer:
- Ezurio
Get a bulk buy discount
Add 200 more to save €120.80
View bulk pricing optionsSubtotal (1 tray of 100 units)*
€2,415.60
(exc. VAT)
€2,971.20
(inc. VAT)
Temporarily out of stock
- Shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 100 - 100 | €24.156 | €2,415.60 | - |
| 200 + | €23.552 | €2,355.20 | €120.80 |
*price indicative
- RS Stock No.:
- 243-0733
- Mfr. Part No.:
- 453-00049
- Manufacturer:
- Ezurio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Product Type | WiFi & Bluetooth Module | |
| Supported Security Standards | No | |
| Output Power | 17.5dBm | |
| Interface Type | UART, USB | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 3.3V | |
| Supported Protocols | IEEE 802.11ac, IEEE 802.11b/g, 802.11a, IEEE 802.11n | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type WiFi & Bluetooth Module | ||
Supported Security Standards No | ||
Output Power 17.5dBm | ||
Interface Type UART, USB | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 3.3V | ||
Supported Protocols IEEE 802.11ac, IEEE 802.11b/g, 802.11a, IEEE 802.11n | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
THE LAIRD CONNECTIVITY LWB5+ M.2 module is an integrated, M.2 2230 E-Key standard factor, 1x1 SISO with T/R diversity, 802.11 a/b/g/n/ac. WLAN plus dual-mode Bluetooth 5.2 Low Energy device that is optimized for low-power mobile devices. The integration of all WLAN and Bluetooth functionality in M.2 2230 E-Key standard factor supports low cost and simple implementation along with flexibility for platform-specific customization. This device is pre-calibrated and integrates the complete transmit/receive RF paths including diplexer, switches, reference crystal oscillator and power management units (PMU). There are two MHF4 connectors on the M.2 board, which can use certified antennas to support antenna diversity.
Operating Temperature -40° to 85°C
Operating Humidity 10 to 90% (non-condensing)
Storage Temperature -40° to 85°C
Storage Humidity 10 to 90% (non-condensing)
Maximum Electrostatic Discharge Conductive 4KV & Air coupled 8KV follow EN61000-4-2
Size 30 mm (length) x 22 mm (width) x 3.1 mm (thickness)
Weight 3g
Related links
- Ezurio 453-00049 3.3V WiFi & Bluetooth Module IEEE 802.11b/g IEEE 802.11n
- Ezurio 453-00048 3.3V WiFi & Bluetooth Module 802.11a IEEE 802.11ac
- Ezurio 453-00046C 3.6V dc WiFi & Bluetooth Module IEEE 802.11n IEEE 802.11b/g
- Ezurio 453-00047C 3.6V dc WiFi & Bluetooth Module IEEE 802.11n IEEE 802.11b/g
- MOXA UC-8200 WiFi-AC 24V dc WiFi Module IEEE 802.11ac IEEE 802.11n
- Ezurio 453-00226C 1.7V WiFi & Bluetooth Module Bluetooth LE 5.4, Nordic Proprietary 1/2/4 Mbps
- Ezurio 453-00223C 1.7V WiFi & Bluetooth Module Bluetooth LE 5.4, Nordic Proprietary 1/2/4 Mbps
- Ezurio 453-00225C 1.7V WiFi & Bluetooth Module IEEE 802.15.4, Bluetooth LE 5.4
