Ezurio SMARC_CAR_BRD 5V WiFi Module, IEEE 802.11 b/g/n
- RS Stock No.:
- 272-8127
- Mfr. Part No.:
- SMARC_CAR_BRD
- Manufacturer:
- Ezurio
Subtotal (1 unit)*
€203.60
(exc. VAT)
€250.43
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €203.60 |
*price indicative
- RS Stock No.:
- 272-8127
- Mfr. Part No.:
- SMARC_CAR_BRD
- Manufacturer:
- Ezurio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Product Type | WiFi Module | |
| Interface Type | SDIO, UART, SPI, GPIO | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 5V | |
| Supported Protocols | IEEE 802.11 b/g/n | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type WiFi Module | ||
Interface Type SDIO, UART, SPI, GPIO | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 5V | ||
Supported Protocols IEEE 802.11 b/g/n | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Laird Connectivity Universal carrier board includes Wi Fi 5 and Bluetooth 5.2. Our new Nitrogen8M Plus SMARC is powered by NXP innovative i.MX 8M Plus processor, NXP PMIC PCA9450 and our Sterling LWB5 plus WiFi 5, Bluetooth 5.2. The high performance LPDDR4 RAM and eMMC storage. We combine this with our common SMARC carrier board together they serve as a single board computer that can speed your product to market. It also includes multiple software options, a proven security architecture, long term software support and security fixes.
Diversity of interfaces
Dedicated machine learning
Hardware upgrade roadmap
Powerful heterogeneous multiprocessing
Multiple high performance memory options
Diverse software and board support options
Related links
- Ezurio 453-00070C 3V WiFi Module, IEEE 802.11 ac/a/b/g/n
- Ezurio 453-00071C 3V WiFi Module, IEEE 802.11 ac/a/b/g/n
- Microchip ATWILC3000-MR110CA 3.6V WiFi Module, IEEE 802.11 b/g/n
- Infineon CYW43439KUBGT 4.8V WiFi Module, IEEE 802.11 b/g/n
- Microchip ATWILC1000-MR110UB 3.6V WiFi Module, IEEE 802.11 b/g/n
- Microchip ATWINC1510-MR210PB1952 2.7V WiFi Module, IEEE 802.11 b/g/n
- Silicon Labs WFM200SS22XNN3 3.6V WiFi Module, IEEE 802.11 b/g/n
- Phoenix Contact 1119246 24V dc WiFi Module, IEEE 802.11 b/g/n
