Mobilemark CM2-2400-3C-WHT-6 Dome WiFi Antenna with SMA Connector, WiFi
- RS Stock No.:
- 385-764
- Mfr. Part No.:
- CM2-2400-3C-WHT-6
- Manufacturer:
- Mobilemark
Subtotal (1 unit)**
€67.85
(exc. VAT)
€83.46
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €67.85 |
**price indicative
- RS Stock No.:
- 385-764
- Mfr. Part No.:
- CM2-2400-3C-WHT-6
- Manufacturer:
- Mobilemark
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mobilemark | |
Internal/External | Internal | |
RF Protocols | WiFi | |
Antenna Physical Form | Dome | |
Frequency Range | 2.4 GHz | |
Antenna Mounting Type | Ceiling | |
Connector Type | SMA | |
Gain | 2.5dBi | |
Antenna Directivity | Omnidirectional | |
Cable Length | 300mm | |
Weight | 500g | |
Dimensions | 89 (Dia.) x 38mm | |
Height | 38mm | |
Series | CM | |
Select all | ||
---|---|---|
Brand Mobilemark | ||
Internal/External Internal | ||
RF Protocols WiFi | ||
Antenna Physical Form Dome | ||
Frequency Range 2.4 GHz | ||
Antenna Mounting Type Ceiling | ||
Connector Type SMA | ||
Gain 2.5dBi | ||
Antenna Directivity Omnidirectional | ||
Cable Length 300mm | ||
Weight 500g | ||
Dimensions 89 (Dia.) x 38mm | ||
Height 38mm | ||
Series CM | ||
Related links
- Mobilemark PN6-868LCP-3C-WHT-6 Square Multi-Band Antenna with SMA...
- Mobilemark PN6-868RCP-3C-WHT-6 Square Multi-Band Antenna with SMA...
- Mobilemark YAG8-W-3C-WHT-12 Square WiFi Antenna with SMA...
- Mobilemark HD4-2400-3C-BLK-36 Puck WiFi Antenna with SMA Connector, WiFi
- Mobilemark ECOM5-2400-3C-BLK-120 Rod WiFi Antenna with SMA Connector, WiFi
- Mobilemark SMD-W-3C3C3C-WHT-180 Dome WiFi Antenna with SMA...
- Mobilemark SMD-W-3C3C-WHT-180 Dome WiFi Antenna with SMA RP...
- Mobilemark DM2-2400/5500-3J-WHT-12 Dome Multiband Antenna with SMA...