Login / Register to access your benefits
Recently searched

    RF Solutions ANT-2DIP2R-SMA Whip WiFi Antenna with SMA Connector, WiFi

    Bulk discount available

    Subtotal (1 unit)*

    €4.98

    (exc. VAT)

    €6.13

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 221 unit(s) ready to ship from another location
    • Plus 70 unit(s) shipping from 09 September 2025
    • Plus 150 unit(s) shipping from 07 October 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€4.98
    5 - 9€4.82
    10 - 24€4.68
    25 - 49€4.44
    50 +€4.28

    *price indicative

    RS Stock No.:
    203-4668
    Mfr. Part No.:
    ANT-2DIP2R-SMA
    Manufacturer:
    RF Solutions
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RF Solutions

    RF Protocols

    WiFi

    Antenna Physical Form

    Whip

    Frequency Range

    2.4 GHz

    Connector Type

    SMA

    Mounting Type

    Direct

    Antenna Mounting Type

    Direct

    Gain

    2.5dBi

    Connector Gender

    Male

    Antenna Directivity

    Omnidirectional

    Antenna Internal Construction

    Dipole

    Related links