Molex 47950-0011 Patch WiFi Antenna with Micro-Coaxial RF Connector, Bluetooth (BLE), WiFi
- RS Stock No.:
- 170-1672
- Mfr. Part No.:
- 47950-0011
- Manufacturer:
- Molex
Subtotal (1 tray of 46 units)*
€119.968
(exc. VAT)
€147.568
(inc. VAT)
In Stock
- 2,254 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
---|---|---|
46 + | €2.608 | €119.968 |
*price indicative
- RS Stock No.:
- 170-1672
- Mfr. Part No.:
- 47950-0011
- Manufacturer:
- Molex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
RF Protocols | Bluetooth (BLE), WiFi | |
Antenna Physical Form | Patch | |
Frequency Range | 2.4 GHz, 5 GHz | |
Antenna Mounting Type | Adhesive | |
Connector Type | Micro-Coaxial RF | |
Mounting Type | Adhesive Mount | |
Gain | 2.27, 4.9dBi | |
Cable Length | 100mm | |
Antenna Directivity | Omnidirectional | |
Weight | 0.680g | |
Width | 15.90mm | |
Series | 47950 | |
Select all | ||
---|---|---|
Brand Molex | ||
RF Protocols Bluetooth (BLE), WiFi | ||
Antenna Physical Form Patch | ||
Frequency Range 2.4 GHz, 5 GHz | ||
Antenna Mounting Type Adhesive | ||
Connector Type Micro-Coaxial RF | ||
Mounting Type Adhesive Mount | ||
Gain 2.27, 4.9dBi | ||
Cable Length 100mm | ||
Antenna Directivity Omnidirectional | ||
Weight 0.680g | ||
Width 15.90mm | ||
Series 47950 | ||
Related links
- Molex 47950-0011 PCB WiFi Antenna with Micro-Coaxial RF Connector WiFi
- RF Solutions ONBOARD-24G Square WiFi Antenna with SMT Connector WiFi
- Molex 212330-0100 Patch WiFi Antenna with UFL Connector WiFi
- Siretta ECHO34/0.1M/UFL/S/S/17 Patch WiFi Antenna with UFL Connector WiFi
- Abracon PRO-IS-237 Patch WiFi Antenna with MHF1 Connector WiFi, ZigBee
- Molex 211996-0100 Patch WiFi Antenna WiFi
- Molex 212860-0011 Whip WiFi Antenna with SMA RP Connector WiFi
- Molex 214415-0011 Whip WiFi Antenna with SMA RP Connector WiFi