- RS Stock No.:
- 170-9049
- Mfr. Part No.:
- OD3-2400MOD2-BLK
- Manufacturer:
- Mobilemark
105 In stock for delivery within 2 working days
Added
Price Each (In a Tube of 15)
€153.991
(exc. VAT)
€189.409
(inc. VAT)
Units | Per unit | Per Tube* |
15 + | €153.991 | €2,309.865 |
*price indicative |
- RS Stock No.:
- 170-9049
- Mfr. Part No.:
- OD3-2400MOD2-BLK
- Manufacturer:
- Mobilemark
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
OD Series High Vibration 2.4GHz Omni Antenna
The MobileMark 2.4 GHz high vibration antenna provide an excellent solution for a large area network in extreme environments such as quarry, mining and oil field construction.
The omni directional antenna OD5-2400/5500-MOD2-BLK will cover frequency ranges of 2.4GHz and 5.5GHz at 5 dBi. The OD-MOD2 series is made up from black fibreglass and aluminium that gives protection against the weather conditions. MobileMark's antennas give enhanced performances with the unique phasing, as it cancels out-of-phase current distribution.
The omni directional antenna OD5-2400/5500-MOD2-BLK will cover frequency ranges of 2.4GHz and 5.5GHz at 5 dBi. The OD-MOD2 series is made up from black fibreglass and aluminium that gives protection against the weather conditions. MobileMark's antennas give enhanced performances with the unique phasing, as it cancels out-of-phase current distribution.
· Uniform omni directional
· VSWR 2:1 max over band
· Antenna diameter,25mm
· Shock and vibration, EN 300 019-2-4, IEC 60068
· OD3-2400MOD2-BLK, 2.4 GHz,3dBi
· OD6-2400MOD2-BLK 2.4 GHz, 6dBi
· OD5-2400/5500MOD2-BLK, 2.4 GHz and 5.5 GHz,5dBi
· VSWR 2:1 max over band
· Antenna diameter,25mm
· Shock and vibration, EN 300 019-2-4, IEC 60068
· OD3-2400MOD2-BLK, 2.4 GHz,3dBi
· OD6-2400MOD2-BLK 2.4 GHz, 6dBi
· OD5-2400/5500MOD2-BLK, 2.4 GHz and 5.5 GHz,5dBi
2.4GHz Antennas
Specifications
Attribute | Value |
---|---|
RF Protocols | WiFi |
Internal/External | External |
Frequency Range | 2.4 GHz |
Antenna Physical Form | Whip |
Antenna Mounting Type | Wall/Pole |
Connector Type | N Type |
Gain | 3dBi |
Connector Gender | Female |
Antenna Directivity | Omnidirectional |
Series | OD |
- RS Stock No.:
- 170-9049
- Mfr. Part No.:
- OD3-2400MOD2-BLK
- Manufacturer:
- Mobilemark