Mobilemark OD5-2400/5500MOD2-BLK Whip WiFi Antenna with N Type Connector, WiFi (Dual Band)
- RS Stock No.:
- 170-9050
- Mfr. Part No.:
- OD5-2400/5500MOD2-BLK
- Manufacturer:
- Mobilemark
Subtotal (1 tube of 5 units)*
€1,383.63
(exc. VAT)
€1,701.865
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
---|---|---|
5 + | €276.726 | €1,383.63 |
*price indicative
- RS Stock No.:
- 170-9050
- Mfr. Part No.:
- OD5-2400/5500MOD2-BLK
- Manufacturer:
- Mobilemark
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mobilemark | |
RF Protocols | WiFi (Dual Band) | |
Internal/External | External | |
Frequency Range | 2.4 GHz | |
Antenna Physical Form | Whip | |
Antenna Mounting Type | Wall/Pole | |
Connector Type | N Type | |
Gain | 5dBi | |
Connector Gender | Female | |
Antenna Directivity | Omnidirectional | |
Series | OD | |
Select all | ||
---|---|---|
Brand Mobilemark | ||
RF Protocols WiFi (Dual Band) | ||
Internal/External External | ||
Frequency Range 2.4 GHz | ||
Antenna Physical Form Whip | ||
Antenna Mounting Type Wall/Pole | ||
Connector Type N Type | ||
Gain 5dBi | ||
Connector Gender Female | ||
Antenna Directivity Omnidirectional | ||
Series OD | ||
Related links
- Mobilemark OD5-2400/5500MOD2-BLK Rod WiFi Antenna with N Type Connector, WiFi (Dual Band)
- Mobilemark OD3-2400MOD2-BLK Whip WiFi Antenna with N Type Connector, WiFi
- Mobilemark SCR-2400/5500-WHT WiFi Antenna with N Type Connector, WiFi (Dual Band)
- MOXA ANT-WDB-ONF-0709 Whip WiFi Antenna with N Type Connector, WiFi (Dual Band)
- MOXA ANT-WDB-ONM-0707 Whip WiFi Antenna with N Type Connector, WiFi (Dual Band)
- Mobilemark RM-WHF-DN-BLK Stubby WiFi Antenna with N Type Connector, WiFi (Dual Band)
- Mobilemark PSKN4-W6E-RS Whip WiFi Antenna with SMA RP Connector, WiFi (Dual Band)
- Mobilemark PSKN4-W6E-S Whip WiFi Antenna with SMA Connector, WiFi (Dual Band)