2J Antenna 2J301M-300RG174-C20N Stubby WiFi Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS)
- RS Stock No.:
- 172-8734
- Mfr. Part No.:
- 2J301M-300RG174-C20N
- Manufacturer:
- 2J Antenna
Bulk discount available
Subtotal (1 box of 100 units)**
€623.10
(exc. VAT)
€766.40
(inc. VAT)
Temporarily out of stock - back order for despatch 27-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
100 - 200 | €6.231 | €623.10 |
300 + | €6.075 | €607.50 |
**price indicative
- RS Stock No.:
- 172-8734
- Mfr. Part No.:
- 2J301M-300RG174-C20N
- Manufacturer:
- 2J Antenna
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | 2J Antenna | |
Internal/External | External | |
RF Protocols | 2G (GSM/GPRS), 3G (UTMS) | |
Frequency Range | 868 MHz, 900 MHz, 2100 MHz | |
Antenna Physical Form | Stubby | |
Antenna Mounting Type | Magnetic | |
Mounting Type | Magnetic | |
Connector Type | SMA | |
Gain | 2.2dBi | |
Antenna Directivity | Omnidirectional | |
Cable Length | 3mm | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Manufacturer 2J Antenna | ||
Internal/External External | ||
RF Protocols 2G (GSM/GPRS), 3G (UTMS) | ||
Frequency Range 868 MHz, 900 MHz, 2100 MHz | ||
Antenna Physical Form Stubby | ||
Antenna Mounting Type Magnetic | ||
Mounting Type Magnetic | ||
Connector Type SMA | ||
Gain 2.2dBi | ||
Antenna Directivity Omnidirectional | ||
Cable Length 3mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Related links
- 2J Antenna 2J3704M-300RG174-C20N Stubby WiFi Antenna with SMA...
- Huber+Suhner 1399.17.0224 Stubby WiFi Antenna with N Type...
- Mobilemark RMM-UMB-DN-BLK Stubby WiFi Antenna with N Type...
- Mobilemark RMM-UMB-3A-BLK-12 Stubby WiFi Antenna with TNC...
- Mobilemark RMM-UMB-3C-BLK-12 Stubby WiFi Antenna with SMA...
- Mobilemark CMM-UMB-9C-WHT-12 Stubby Multi-Band Antenna with RG 58...
- 2J Antenna 2JF0424P-150MC137-UFL Patch Multiband Antenna with UFL...
- 2J Antenna 2JP0624P-150MC137-UFL Patch Multiband Antenna with UFL...