Linx ANT-2.4-WRT-MON-UFL Dome WiFi Antenna with UFL Connector, WiFi
- RS Stock No.:
- 202-5777
- Mfr. Part No.:
- ANT-2.4-WRT-MON-UFL
- Manufacturer:
- Linx
Subtotal (1 bag of 30 units)**
€442.59
(exc. VAT)
€544.38
(inc. VAT)
690 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
30 + | €14.753 | €442.59 |
**price indicative
- RS Stock No.:
- 202-5777
- Mfr. Part No.:
- ANT-2.4-WRT-MON-UFL
- Manufacturer:
- Linx
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Linx | |
RF Protocols | WiFi | |
Internal/External | External | |
Frequency Range | 2.4 GHz | |
Antenna Physical Form | Dome | |
Connector Type | UFL | |
Mounting Type | Through Hole/Bolted | |
Antenna Mounting Type | Adhesive | |
Gain | 0.8dBi | |
Antenna Directivity | Omnidirectional | |
Connector Gender | Male | |
Cable Length | 216mm | |
Antenna Internal Construction | Monopole | |
Height | 45.8mm | |
Width | 19mm | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Series | WRT-Mon | |
Select all | ||
---|---|---|
Manufacturer Linx | ||
RF Protocols WiFi | ||
Internal/External External | ||
Frequency Range 2.4 GHz | ||
Antenna Physical Form Dome | ||
Connector Type UFL | ||
Mounting Type Through Hole/Bolted | ||
Antenna Mounting Type Adhesive | ||
Gain 0.8dBi | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
Cable Length 216mm | ||
Antenna Internal Construction Monopole | ||
Height 45.8mm | ||
Width 19mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Series WRT-Mon | ||
Related links
- Linx ANT-2.4-WRT-MON-UFL Dome WiFi Antenna with UFL Connector, WiFi
- TE Connectivity ANT-2.4-WRT-MON-UFL Dome WiFi Antenna with U.FL...
- Linx ANT-2.4-WRT-UFL Dome WiFi Antenna with UFL Connector, WiFi
- Linx ANT-2.4-WRT-UFL-150 Dome WiFi Antenna with UFL Connector WiFi
- Linx ANT-2.4-WRT-UFL-100 Dome WiFi Antenna with UFL Connector WiFi
- TE Connectivity ANT-DB1-WRT-MON-UFL Dome WiFi Antenna with SMA...
- Linx ANT-DB1-WRT-UFL Dome WiFi Antenna with UFL Connector, WiFi
- Linx ANT-W63-WRT-UFL Dome WiFi Antenna with MCIS U.FL Connector,...