Login / Register to access your benefits
Recently searched

    Linx ANT-DB1-RAF-RPS Whip WiFi Antenna with SMA RP Connector, WiFi (Dual Band)

    Bulk discount available

    Subtotal (1 unit)*

    €24.57

    (exc. VAT)

    €30.22

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 14 unit(s) ready to ship from another location
    • Plus 104 unit(s) shipping from 18 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 9€24.57
    10 - 24€23.88
    25 +€23.22

    *price indicative

    RS Stock No.:
    202-5780
    Mfr. Part No.:
    ANT-DB1-RAF-RPS
    Manufacturer:
    Linx
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Linx

    Internal/External

    External

    RF Protocols

    WiFi (Dual Band)

    Antenna Physical Form

    Whip

    Frequency Range

    2.4 GHz, 5.8 GHz

    Connector Type

    SMA RP

    Mounting Type

    Direct

    Connector Gender

    Male

    Antenna Directivity

    Omnidirectional

    Antenna Internal Construction

    Dipole

    Height

    104.9mm

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +80°C

    Series

    RAF

    Related links