Login / Register to access your benefits
Recently searched

    Linx ANT-DB1-LCD-RPS Whip WiFi Antenna with SMA RP Connector, WiFi

    Subtotal (1 bag of 100 units)*

    €876.90

    (exc. VAT)

    €1,078.60

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 700 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Bag*
    100 +€8.769€876.90

    *price indicative

    RS Stock No.:
    202-5781
    Mfr. Part No.:
    ANT-DB1-LCD-RPS
    Manufacturer:
    Linx
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Linx

    Internal/External

    External

    RF Protocols

    WiFi

    Antenna Physical Form

    Whip

    Frequency Range

    2.4 GHz, 5.8 GHz

    Connector Type

    SMA RP

    Mounting Type

    Direct

    Antenna Directivity

    Omnidirectional

    Connector Gender

    Male

    Antenna Internal Construction

    Dipole

    Height

    83.1mm

    Maximum Operating Temperature

    +80°C

    Minimum Operating Temperature

    -40°C

    Related links