Linx ANT-868-JJB-RA Dome WiFi Antenna, WiFi
- RS Stock No.:
- 202-5831
- Mfr. Part No.:
- ANT-868-JJB-RA
- Manufacturer:
- Linx
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-5831
- Mfr. Part No.:
- ANT-868-JJB-RA
- Manufacturer:
- Linx
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Linx | |
Internal/External | External | |
RF Protocols | WiFi | |
Antenna Physical Form | Dome | |
Frequency Range | 868 MHz | |
Mounting Type | Through Hole/Bolted | |
Gain | -1dBi | |
Antenna Directivity | Omnidirectional | |
Connector Gender | Male | |
Antenna Internal Construction | Monopole | |
Height | 14.5mm | |
Width | 7mm | |
Minimum Operating Temperature | -40°C | |
Series | JJB | |
Maximum Operating Temperature | +90°C | |
Select all | ||
---|---|---|
Brand Linx | ||
Internal/External External | ||
RF Protocols WiFi | ||
Antenna Physical Form Dome | ||
Frequency Range 868 MHz | ||
Mounting Type Through Hole/Bolted | ||
Gain -1dBi | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
Antenna Internal Construction Monopole | ||
Height 14.5mm | ||
Width 7mm | ||
Minimum Operating Temperature -40°C | ||
Series JJB | ||
Maximum Operating Temperature +90°C | ||
Related links
- Linx ANT-868-JJB-RA Dome WiFi Antenna, WiFi
- Linx ANT-868-JJB-ST Dome WiFi Antenna, WiFi
- Linx ANT-868-WRT-SMA Dome WiFi Antenna with SMA Connector, WiFi
- Linx ANT-868-PW-LP Whip WiFi Antenna, WiFi
- Linx ANT-868-WRT-UFL-150 Dome Omnidirectional Telemetry Antenna, WiFi
- Linx ANT-DB1-WRT-MHF4 Dome WiFi Antenna with SMA Male Connector, WiFi
- Linx ANT-DB1-WRT-UFL-100 Dome WiFi Antenna with SMA Male Connector, WiFi
- Linx ANT-W63-WRT-MHF4 Dome WiFi Antenna with MCIS U.FL Connector, WiFi (Dual Band)