Linx ANT-868-WRT-SMA Dome WiFi Antenna with SMA Connector, WiFi
- RS Stock No.:
- 202-5848
- Mfr. Part No.:
- ANT-868-WRT-SMA
- Manufacturer:
- Linx
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-5848
- Mfr. Part No.:
- ANT-868-WRT-SMA
- Manufacturer:
- Linx
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Linx | |
Internal/External | External | |
RF Protocols | WiFi | |
Frequency Range | 868 MHz | |
Antenna Physical Form | Dome | |
Antenna Mounting Type | Adhesive | |
Mounting Type | Adhesive Mount | |
Connector Type | SMA | |
Gain | 1.5dBi | |
Cable Length | 216mm | |
Connector Gender | Male | |
Antenna Directivity | Omnidirectional | |
Antenna Internal Construction | Monopole | |
Series | WRT | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +90°C | |
Select all | ||
---|---|---|
Brand Linx | ||
Internal/External External | ||
RF Protocols WiFi | ||
Frequency Range 868 MHz | ||
Antenna Physical Form Dome | ||
Antenna Mounting Type Adhesive | ||
Mounting Type Adhesive Mount | ||
Connector Type SMA | ||
Gain 1.5dBi | ||
Cable Length 216mm | ||
Connector Gender Male | ||
Antenna Directivity Omnidirectional | ||
Antenna Internal Construction Monopole | ||
Series WRT | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +90°C | ||
Related links
- Linx ANT-868-WRT-SMA Dome WiFi Antenna with SMA Connector, WiFi
- Linx ANT-W63-WRT-SMA Dome WiFi Antenna with SMA Male Connector, WiFi (Dual Band)
- Linx ANT-410-WRT-SMA Dome Omnidirectional Telemetry Antenna with SMA Connector, WiFi
- TE Connectivity ANT-2.4-WRT-SMA Dome WiFi Antenna with SMA Connector WiFi, ZigBee
- Linx ANT-868-WRT-UFL-150 Dome Omnidirectional Telemetry Antenna, WiFi
- Linx ANT-868-CW-RH-SMA Whip WiFi Antenna with SMA Connector, WiFi
- Linx ANT-868-CW-RCS-SMA Whip WiFi Antenna with SMA Connector, WiFi
- Linx ANT-868-JJB-ST Dome WiFi Antenna, WiFi