Linx ANT-B20-CW-QW-SMA Whip WiFi Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
- RS Stock No.:
- 202-5870
- Mfr. Part No.:
- ANT-B20-CW-QW-SMA
- Manufacturer:
- Linx
Temporarily out of stock - back order for despatch 23-09-2024, delivery within 2 working days
Price Each (In a Bag of 50)
€8.088
(exc. VAT)
€9.948
(inc. VAT)
Units | Per unit | Per Bag* |
---|---|---|
50 - 50 | €8.088 | €404.40 |
100 + | €7.926 | €396.30 |
*price indicative
- RS Stock No.:
- 202-5870
- Mfr. Part No.:
- ANT-B20-CW-QW-SMA
- Manufacturer:
- Linx
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
The Linx LTE band 20 single band monopole antenna has rugged, low-cost and easy to install. The single frequency band of PW antenna makes the job of antenna selection simple, with better performance in the target frequency band than in multiband antenna with SMA connector.
0
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) |
Internal/External | External |
Antenna Physical Form | Whip |
Frequency Range | 826 MHz |
Connector Type | SMA |
Mounting Type | Direct |
Gain | 1.6dBi |
Antenna Directivity | Omnidirectional |
Connector Gender | Male |
Antenna Internal Construction | Monopole |
Weight | 13.5g |
Height | 89.7mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +90°C |
Series | CW |