Linx ANT-B8-PW-QW Whip WiFi Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
- RS Stock No.:
- 202-5884
- Mfr. Part No.:
- ANT-B8-PW-QW
- Manufacturer:
- Linx
Subtotal (1 bag of 50 units)*
€360.80
(exc. VAT)
€443.80
(inc. VAT)
Last RS stock
- Final 50 unit(s), ready to ship from another location
Units | Per unit | Per Bag* |
---|---|---|
50 + | €7.216 | €360.80 |
*price indicative
- RS Stock No.:
- 202-5884
- Mfr. Part No.:
- ANT-B8-PW-QW
- Manufacturer:
- Linx
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Linx | |
RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) | |
Internal/External | External | |
Frequency Range | 920 MHz | |
Antenna Physical Form | Whip | |
Antenna Mounting Type | PCB | |
Mounting Type | PCB | |
Gain | 1.6dBi | |
Antenna Directivity | Omnidirectional | |
Cable Length | 216mm | |
Connector Gender | Male | |
Antenna Internal Construction | Monopole | |
Weight | 19.9g | |
Height | 80.5mm | |
Minimum Operating Temperature | -40°C | |
Series | PW | |
Maximum Operating Temperature | +90°C | |
Select all | ||
---|---|---|
Brand Linx | ||
RF Protocols 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) | ||
Internal/External External | ||
Frequency Range 920 MHz | ||
Antenna Physical Form Whip | ||
Antenna Mounting Type PCB | ||
Mounting Type PCB | ||
Gain 1.6dBi | ||
Antenna Directivity Omnidirectional | ||
Cable Length 216mm | ||
Connector Gender Male | ||
Antenna Internal Construction Monopole | ||
Weight 19.9g | ||
Height 80.5mm | ||
Minimum Operating Temperature -40°C | ||
Series PW | ||
Maximum Operating Temperature +90°C | ||
Related links
- Linx ANT-B8-PW-QW Whip WiFi Antenna 3G (UTMS), 4G (LTE)
- Linx ANT-B8-PW-QW-UFL Whip WiFi Antenna with UFL Connector 3G (UTMS), 4G (LTE)
- Linx ANT-B20-PW-QW Whip WiFi Antenna 3G (UTMS), 4G (LTE)
- Linx ANT-B5-PW-QW Whip WiFi Antenna 3G (UTMS), 4G (LTE)
- Linx ANT-B28-PW-QW Whip WiFi Antenna 3G (UTMS), 4G (LTE)
- Linx ANT-B28-PW-QW-UFL Whip WiFi Antenna with UFL Connector 3G (UTMS), 4G (LTE)
- Linx ANT-B5-PW-QW-UFL Whip WiFi Antenna with UFL Connector 3G (UTMS), 4G (LTE)
- Linx ANT-B20-PW-QW-UFL Whip WiFi Antenna with UFL Connector 3G (UTMS), 4G (LTE)