Linx ANT-B28-CW-QW-SMA Whip WiFi Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
- RS Stock No.:
- 202-5876
- Mfr. Part No.:
- ANT-B28-CW-QW-SMA
- Manufacturer:
- Linx
Bulk discount available
Subtotal (1 bag of 50 units)*
€451.70
(exc. VAT)
€555.60
(inc. VAT)
Temporarily out of stock
- Shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
50 - 50 | €9.034 | €451.70 |
100 + | €8.854 | €442.70 |
*price indicative
- RS Stock No.:
- 202-5876
- Mfr. Part No.:
- ANT-B28-CW-QW-SMA
- Manufacturer:
- Linx
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Linx | |
RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) | |
Internal/External | External | |
Frequency Range | 750 MHz | |
Antenna Physical Form | Whip | |
Connector Type | SMA | |
Mounting Type | Direct | |
Gain | 1.7dBi | |
Antenna Directivity | Omnidirectional | |
Connector Gender | Male | |
Antenna Internal Construction | Monopole | |
Weight | 13.8g | |
Height | 98.4mm | |
Minimum Operating Temperature | -40°C | |
Series | CW | |
Maximum Operating Temperature | +90°C | |
Select all | ||
---|---|---|
Brand Linx | ||
RF Protocols 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) | ||
Internal/External External | ||
Frequency Range 750 MHz | ||
Antenna Physical Form Whip | ||
Connector Type SMA | ||
Mounting Type Direct | ||
Gain 1.7dBi | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
Antenna Internal Construction Monopole | ||
Weight 13.8g | ||
Height 98.4mm | ||
Minimum Operating Temperature -40°C | ||
Series CW | ||
Maximum Operating Temperature +90°C | ||
Related links
- Linx ANT-B28-CW-QW-SMA Whip WiFi Antenna with SMA Connector 3G (UTMS), 4G (LTE)
- Linx ANT-B20-CW-QW-SMA Whip WiFi Antenna with SMA Connector 3G (UTMS), 4G (LTE)
- Linx ANT-B5-CW-QW-SMA Whip WiFi Antenna with SMA Connector 3G (UTMS), 4G (LTE)
- Linx ANT-B28-PW-QW Whip WiFi Antenna 3G (UTMS), 4G (LTE)
- Linx ANT-B28-PW-QW-UFL Whip WiFi Antenna with UFL Connector 3G (UTMS), 4G (LTE)
- Linx ANT-B20-PW-QW Whip WiFi Antenna 3G (UTMS), 4G (LTE)
- Linx ANT-B8-PW-QW Whip WiFi Antenna 3G (UTMS), 4G (LTE)
- Linx ANT-B5-PW-QW Whip WiFi Antenna 3G (UTMS), 4G (LTE)