Linx ANT-B5-PW-QW-UFL Whip WiFi Antenna with UFL Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
- RS Stock No.:
- 202-5881
- Mfr. Part No.:
- ANT-B5-PW-QW-UFL
- Manufacturer:
- Linx
94 In stock for delivery within 2 working days
Price Each
€13.90
(exc. VAT)
€17.10
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €13.90 |
10 - 24 | €13.49 |
25 + | €13.13 |
- RS Stock No.:
- 202-5881
- Mfr. Part No.:
- ANT-B5-PW-QW-UFL
- Manufacturer:
- Linx
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
The Linx LTE band 5 single band monopole antenna has rugged, low-cost and easy to install. The single frequency band of PW antenna makes the job of antenna selection simple, with better performance in the target frequency band than in multiband antenna with 1.32 mm coaxial cable terminated with U.FL connector.
Compatible with plastic and metal enclosures
It is durable, flexible main shaft
It used wide bandwidth
It is durable, flexible main shaft
It used wide bandwidth
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) |
Internal/External | External |
Frequency Range | 854 MHz |
Antenna Physical Form | Whip |
Connector Type | UFL |
Mounting Type | PCB |
Antenna Mounting Type | PCB |
Gain | 1.2dBi |
Cable Length | 216mm |
Antenna Directivity | Omnidirectional |
Connector Gender | Male |
Antenna Internal Construction | Monopole |
Weight | 18.9g |
Height | 83.5mm |
Minimum Operating Temperature | -40°C |
Series | PW |
Maximum Operating Temperature | +90°C |