Linx ANT-B13-PW-QW Whip WiFi Antenna, WiFi
- RS Stock No.:
- 202-5897
- Mfr. Part No.:
- ANT-B13-PW-QW
- Manufacturer:
- Linx
100 In stock for delivery within 2 working days
Price Each (In a Bag of 50)
€9.871
(exc. VAT)
€12.141
(inc. VAT)
Units | Per unit | Per Bag* |
---|---|---|
50 - 50 | €9.871 | €493.55 |
100 + | €9.673 | €483.65 |
*price indicative
- RS Stock No.:
- 202-5897
- Mfr. Part No.:
- ANT-B13-PW-QW
- Manufacturer:
- Linx
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
The Linx LTE band 13 single band monopole antenna has rugged, low-cost and easy to install. The single frequency band of PW antenna makes the job of antenna selection simple, with better performance in the target frequency band than in multiband antenna.
Compatible with plastic and metal enclosures
It is durable, flexible main shaft
It used wide bandwidth
It is durable, flexible main shaft
It used wide bandwidth
Specifications
Attribute | Value |
---|---|
RF Protocols | WiFi |
Internal/External | External |
Antenna Physical Form | Whip |
Frequency Range | 765 MHz |
Antenna Mounting Type | PCB |
Mounting Type | PCB |
Gain | 1.7dBi |
Connector Gender | Male |
Cable Length | 216mm |
Antenna Directivity | Omnidirectional |
Antenna Internal Construction | Monopole |
Weight | 21.2g |
Height | 98.4mm |
Series | PW |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -40°C |