- RS Stock No.:
- 203-5102
- Mfr. Part No.:
- 212860-0001
- Manufacturer:
- Molex
90 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 10)
€3.654
(exc. VAT)
€4.494
(inc. VAT)
Units | Per unit | Per Bag* |
10 - 40 | €3.654 | €36.54 |
50 - 90 | €3.457 | €34.57 |
100 - 240 | €3.278 | €32.78 |
250 - 490 | €3.117 | €31.17 |
500 + | €2.974 | €29.74 |
*price indicative |
- RS Stock No.:
- 203-5102
- Mfr. Part No.:
- 212860-0001
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Molex Series 212860 WiFi Antenna, Omnidirectional, 2.4 GHz and 5 GHz Frequency Range, SMA connector - 212860-0001
This WiFi antenna by Molex is a versatile external antenna designed for high RF performance and reliability in wireless and networking applications. With dual-band capabilities and a range of mounting options, this antenna offers superior coverage and connectivity in a compact form.
Features & Benefits
• Hinge joint allows for 90 degrees rotation on the vertical plane and SMA-J connector enables 180 degrees rotation on the horizontal plane
• Available in straight and folded modes with various mounting options including I-PEX, SMA-J, and RP-SMA-J
• Enhanced MIMO design for superior bit error rate and higher data rates
• Available in straight and folded modes with various mounting options including I-PEX, SMA-J, and RP-SMA-J
• Enhanced MIMO design for superior bit error rate and higher data rates
Applications
• Home automation
• Smart transportation networking
• Security and surveillance systems
• Networking in commercial vehicles
• Smart transportation networking
• Security and surveillance systems
• Networking in commercial vehicles
Can it provide high gain connectivity in both 2.4 GHz and 5 GHz frequencies?
Yes, this antenna offers peak gains of 5.3 dBi for 2.4 GHz and 4.5 dBi for 5 GHz frequencies.
Is it suitable for outdoor use?
Yes, the IP65 and IP67-rated design makes it suitable for outdoor applications with protection against dust and water ingress.
Will this antenna work with Bluetooth technologies?
Yes, it supports Bluetooth (BLE) along with WiFi protocols for versatile connectivity options.
How easy is it to install?
The antenna features a "peel and stick" mounting system with 3M adhesive for easy and secure installation.
Can it be used in smart appliances?
Yes, the antenna is suitable for smart appliances, providing reliable wireless connectivity for various IoT applications.
Specifications
Attribute | Value |
---|---|
Internal/External | External |
RF Protocols | Bluetooth (BLE), WiFi |
Frequency Range | 2.4 GHz, 5 GHz |
Antenna Physical Form | Whip |
Connector Type | SMA |
Mounting Type | Direct |
Antenna Mounting Type | Through Hole/Bolted |
Gain | 5.3, 4.5dBi |
Antenna Directivity | Omnidirectional |
Connector Gender | Male |
Weight | 7.175g |
Width | 9.35mm |
Series | 212860 |